Part Details for TR3B685K025E0700M7 by Vishay Intertechnologies
Overview of TR3B685K025E0700M7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3B685K025E0700M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3B685K025E0700M7
|
Avnet Americas | Cap Tant Solid 6.8uF 25V B CASE 10% 3528-21 T/R - Tape and Reel (Alt: TR3B685K025E0700M7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |