-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3B685K020C1000
|
Avnet Americas | TR3685K020BC1000 - Tape and Reel (Alt: TR3B685K020C1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2506 | Buy Now |
DISTI #
74-TR3B685K020C1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 20volts 10% B case ESR 1 Molded RoHS: Compliant | 0 |
|
$0.2440 / $0.8100 | Order Now |
|
Future Electronics | TR3 Series 6.8uF ±10 % 20 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Bristol Electronics | 9740 |
|
RFQ | ||
|
Quest Components | 7792 |
|
$0.2808 / $0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B685K020C1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B685K020C1000
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 116 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B685K020C1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B685K020C1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K020RKLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K020C1000 vs TBJB685K020RKLC0724 |
TBJB685K020RESB0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K020C1000 vs TBJB685K020RESB0700 |
TBJB685K020CDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K020C1000 vs TBJB685K020CDSB0H45 |
TBJB685K020JKLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K020C1000 vs TBJB685K020JKLZ0923 |
TBJB685K020JKLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K020C1000 vs TBJB685K020JKLB0024 |
TBJB685K020JDSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K020C1000 vs TBJB685K020JDSZ0745 |
TBJB685K020CDDD0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K020C1000 vs TBJB685K020CDDD0745 |
T493B685K020CH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B685K020C1000 vs T493B685K020CH62207640 |
T493B685K020AN6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B685K020C1000 vs T493B685K020AN6223 |
TBJB685K020RLSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K020C1000 vs TBJB685K020RLSZ0H00 |