-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3B475M020C0750
|
Avnet Americas | TR3475M020BC0750 - Tape and Reel (Alt: TR3B475M020C0750) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3643 | Buy Now |
DISTI #
74-TR3B475M020C0750
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 20volts 20% B Case ESR 0.75 Mold RoHS: Compliant | 0 |
|
$0.3960 / $0.4140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3950 | Buy Now |
DISTI #
TR3B475M020C0750
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B475M020C0750) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B475M020C0750
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B475M020C0750
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 136 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B475M020C0750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B475M020C0750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B475M020BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B475M020C0750 vs T493B475M020BB63107610 |
T493B475M020AT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B475M020C0750 vs T493B475M020AT64207640 |
T493B475M020CC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | TR3B475M020C0750 vs T493B475M020CC6220 |
T493B475M020AN6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | KEMET Corporation | TR3B475M020C0750 vs T493B475M020AN6410 |
T493B475M020CH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B475M020C0750 vs T493B475M020CH61107640 |
T493B475M020CT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B475M020C0750 vs T493B475M020CT6120WAFL |
TBJB475M020CADC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TR3B475M020C0750 vs TBJB475M020CADC0024 |
TBJB475M020CCSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TR3B475M020C0750 vs TBJB475M020CCSZ0745 |
TBJB475M020CDDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TR3B475M020C0750 vs TBJB475M020CDDZ0723 |
TBJB475M020CDLZ9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TR3B475M020C0750 vs TBJB475M020CDLZ9900 |