TR3B225K025F1500
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP

Overview of TR3B225K025F1500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3B225K025F1500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3B225K025F1500
Avnet Americas Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.5 Ohm 125°C T/R - Tape and Reel (Alt: TR3B225K025F1500) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.2832
  • 16,000 $0.2741
  • 32,000 $0.2650
  • 48,000 $0.2559
  • 64,000 $0.2460
  • 80,000 $0.2344
  • 800,000 $0.2229
$0.2229 / $0.2832 Buy Now
DISTI # 74-TR3B225K025F1500
Mouser Electronics Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B cs ESR 1.5 Molded RoHS: Not Compliant 0
  • 8,000 $0.2430
  • 24,000 $0.2380
$0.2380 / $0.2430 Order Now

CAD Models for TR3B225K025F1500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3B225K025F1500 by Vishay Intertechnologies

TR3B225K025F1500
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0006 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
96 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TR3B225K025F1500
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TR3B225K025F1500

This table gives cross-reference parts and alternative options found for TR3B225K025F1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B225K025F1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB225K025CBLD0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TR3B225K025F1500 vs TBJB225K025CBLD0824
TRJB225K025B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TR3B225K025F1500 vs TRJB225K025B
TBJB225K025CSSD0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TR3B225K025F1500 vs TBJB225K025CSSD0723
T451B12251EKAB CAP,TANTALUM / TA2O5,2.2UF,25VDC,10% -TOL,10% +TOL Fenghua (HK) Electronics Ltd TR3B225K025F1500 vs T451B12251EKAB
B45025B2259K907 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation TR3B225K025F1500 vs B45025B2259K907
TMC1EB225KLRH CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 1411, CHIP KOA Speer Electronics Inc TR3B225K025F1500 vs TMC1EB225KLRH
TBJB225K025CBLD0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TR3B225K025F1500 vs TBJB225K025CBLD0945
TBJB225K025CRSD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TR3B225K025F1500 vs TBJB225K025CRSD0023
TBJB225K025CRSD0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TR3B225K025F1500 vs TBJB225K025CRSD0745
T83B225K025UZSS CAPACITOR, TANTALUM, SOLID Vishay Intertechnologies TR3B225K025F1500 vs T83B225K025UZSS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3B225K025F1500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3B225K025F1500 by Vishay Intertechnologies

  • Please alert me when TR3B225K025F1500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TR3B225K025F1500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3B225K025F1500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TR3B225K025F1500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3B225K025F1500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3B225K025F1500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: