-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R1129
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 100 F, 20%, 6.3 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay TR3B107M6R3C1500 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 392 |
|
$0.7210 / $0.9630 | Buy Now |
DISTI #
03AC0148
|
Newark | Cap, 100Μf, 6.3V, 20%, Reel, Capacitance:100Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Tantamount Tr3 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Vishay TR3B107M6R3C1500 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4430 / $0.5560 | Buy Now |
DISTI #
82R4555
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 100 F, 20%, 6.3 V, 1411 [3528 Metric] |Vishay TR3B107M6R3C1500 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.4950 | Buy Now |
DISTI #
TR3B107M6R3C1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B107M6R3C1500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3467 / $0.4404 | Buy Now |
DISTI #
74-TR3B107M6R3C1500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% B cs ESR 1.5 Molded RoHS: Compliant | 2070 |
|
$0.3750 / $0.7000 | Buy Now |
|
Future Electronics | Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% B cs ESR 1.5 Molded RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.3250 / $0.3400 | Buy Now |
|
Future Electronics | Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% B cs ESR 1.5 Molded RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
|
Future Electronics | Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% B cs ESR 1.5 Molded RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3150 / $0.3350 | Buy Now |
DISTI #
TR3B107M6R3C1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B107M6R3C1500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3467 / $0.4404 | Buy Now |
DISTI #
TR3B107M6R3C1500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] (Alt: TR3B107M6R3C1500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B107M6R3C1500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B107M6R3C1500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 96 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B107M6R3C1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B107M6R3C1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B107M6R3E0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B107M6R3C1500 vs TR3B107M6R3E0400 |
267E6301107MR533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TR3B107M6R3C1500 vs 267E6301107MR533 |
TPSB107M006H400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411 | Kyocera AVX Components | TR3B107M6R3C1500 vs TPSB107M006H400 |
TR3B107M6R3C0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B107M6R3C1500 vs TR3B107M6R3C0400 |
TA006TCM107MBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | TR3B107M6R3C1500 vs TA006TCM107MBR |
TR3B107M6R3D0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B107M6R3C1500 vs TR3B107M6R3D0500 |
TR3B107M6R3C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B107M6R3C1500 vs TR3B107M6R3C0500 |
TAJB107M006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR3B107M6R3C1500 vs TAJB107M006YNJ |
TA6R3TCR107MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | TR3B107M6R3C1500 vs TA6R3TCR107MBR-13 |
267E6301107ML533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TR3B107M6R3C1500 vs 267E6301107ML533 |