-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R1125
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 10 F, 10%, 16 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay TR3B106K016C0800 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.3240 / $0.5690 | Buy Now |
DISTI #
86K4911
|
Newark | Capacitor Tant, 10Uf 16V, 0.8 Ohm, 0.1, 3528-21, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:B, Product Range:Tantamount Tr3 Series Rohs Compliant: Yes |Vishay TR3B106K016C0800 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 / $0.3230 | Buy Now |
DISTI #
TR3B106K016C0800
|
Avnet Americas | TR3106K016BC0800 - Tape and Reel (Alt: TR3B106K016C0800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2491 / $0.2646 | Buy Now |
DISTI #
74-TR3B106K016C0800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 16volts 10% B cs ESR 0.8 Molded RoHS: Compliant | 2258 |
|
$0.2040 / $0.4800 | Buy Now |
DISTI #
V72:2272_09286015
|
Arrow Electronics | Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 647 |
|
$0.2491 / $0.2901 | Buy Now |
|
Future Electronics | TR3 Series 10uF ±10% 16 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.1770 / $0.1920 | Buy Now |
|
Future Electronics | TR3 Series 10uF ±10% 16 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1770 / $0.1920 | Buy Now |
DISTI #
67614659
|
Verical | Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 1177 |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
61897002
|
Verical | Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2214 | Americas - 647 |
|
$0.2491 / $0.2540 | Buy Now |
|
Quest Components | 1400 |
|
$0.2080 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B106K016C0800
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B106K016C0800
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 132 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B106K016C0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B106K016C0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K016LFLC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TR3B106K016C0800 vs TBJB106K016LFLC0700 |
TBJB106K016LESZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TR3B106K016C0800 vs TBJB106K016LESZ0H00 |
TBJB106K015CBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B106K016C0800 vs TBJB106K015CBSB0924 |
T493B106K016CN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B106K016C0800 vs T493B106K016CN6220WAFL |
TBJB106K016LFSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TR3B106K016C0800 vs TBJB106K016LFSZ0700 |
T496B106K016CH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | TR3B106K016C0800 vs T496B106K016CH6410 |
T493B106K016AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B106K016C0800 vs T493B106K016AB61207640 |
TBJB106K016LELC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TR3B106K016C0800 vs TBJB106K016LELC0H00 |
TAJB106K016ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR3B106K016C0800 vs TAJB106K016ANJ |
07016-067KBH6B | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TR3B106K016C0800 vs 07016-067KBH6B |