Part Details for TR3B105M050C2000 by Vishay Sprague
Overview of TR3B105M050C2000 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3B105M050C2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3B105M050C2000-ND
|
DigiKey | CAP TANT 1UF 20% 50V 1411 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6369 | Buy Now |
Part Details for TR3B105M050C2000
TR3B105M050C2000 CAD Models
TR3B105M050C2000 Part Data Attributes
|
TR3B105M050C2000
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3B105M050C2000
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 1 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 84 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TR3B105M050C2000
This table gives cross-reference parts and alternative options found for TR3B105M050C2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B105M050C2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105M050CRDD0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TR3B105M050C2000 vs TBJB105M050CRDD0000 |
TBJB105M050CLLC9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TR3B105M050C2000 vs TBJB105M050CLLC9800 |
TBJB105M050CGSD0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TR3B105M050C2000 vs TBJB105M050CGSD0945 |
TBJB105M050RGSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TR3B105M050C2000 vs TBJB105M050RGSC0H24 |
TBJB105M050CXDD0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TR3B105M050C2000 vs TBJB105M050CXDD0824 |
TBJB105M050CADZ0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TR3B105M050C2000 vs TBJB105M050CADZ0924 |
T493B105M050AM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B105M050C2000 vs T493B105M050AM6112 |
TBJB105M050CADD0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TR3B105M050C2000 vs TBJB105M050CADD0023 |
TBJB105M050CRLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B105M050C2000 vs TBJB105M050CRLD0745 |
TBJB105M050CGSB0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TR3B105M050C2000 vs TBJB105M050CGSB0824 |