Part Details for TR3A225K025C4000 by Vishay Sprague
Overview of TR3A225K025C4000 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3A225K025C4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1303-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
709 In Stock |
|
$0.2120 / $0.8300 | Buy Now |
|
New Advantage Corporation | TR3 Series 2.2 uF �10 % 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.1166 | Buy Now |
Part Details for TR3A225K025C4000
TR3A225K025C4000 CAD Models
TR3A225K025C4000 Part Data Attributes
|
TR3A225K025C4000
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3A225K025C4000
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 56 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TR3A225K025C4000
This table gives cross-reference parts and alternative options found for TR3A225K025C4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A225K025C4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K025RGSC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TR3A225K025C4000 vs TBJA225K025RGSC0845 |
TBJA225K025JXLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TR3A225K025C4000 vs TBJA225K025JXLB0945 |
TBJA225K025JALZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TR3A225K025C4000 vs TBJA225K025JALZ0900 |
TBJA225K025CWSD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TR3A225K025C4000 vs TBJA225K025CWSD0900 |
TBJA225K025CSLZ9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TR3A225K025C4000 vs TBJA225K025CSLZ9H45 |
TBJA225K025CKLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TR3A225K025C4000 vs TBJA225K025CKLZ0800 |
TBJA225K025CKLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TR3A225K025C4000 vs TBJA225K025CKLB9H45 |
TBJA225K025CFSD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TR3A225K025C4000 vs TBJA225K025CFSD0923 |
TBJA225K025CCLB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TR3A225K025C4000 vs TBJA225K025CCLB0800 |
TBJA225K025CBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A225K025C4000 vs TBJA225K025CBLB0724 |