TR3A106K010E1800
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP

Overview of TR3A106K010E1800 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3A106K010E1800 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3A106K010E1800
Avnet Americas Cap Tant Solid 10uF 10V A CASE 10% 3216-18 T/R - Tape and Reel (Alt: TR3A106K010E1800) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2385
$0.2385 Buy Now
DISTI # 74-TR3A106K010E1800
Mouser Electronics Tantalum Capacitors - Solid SMD 10uF 10volts 10% A Case ESR 1.8 Mold RoHS: Compliant 0
  • 1 $0.8700
  • 10 $0.6280
  • 100 $0.4480
  • 500 $0.3670
  • 1,000 $0.3290
  • 2,000 $0.2790
  • 10,000 $0.2650
  • 24,000 $0.2590
$0.2590 / $0.8700 Order Now

CAD Models for TR3A106K010E1800 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3A106K010E1800 by Vishay Intertechnologies

TR3A106K010E1800
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1800 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
80 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TR3A106K010E1800
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TR3A106K010E1800

This table gives cross-reference parts and alternative options found for TR3A106K010E1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A106K010E1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07016-028KCB6A Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, KEMET Corporation TR3A106K010E1800 vs 07016-028KCB6A
TBJA106K010CXDB0923 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TR3A106K010E1800 vs TBJA106K010CXDB0923
T493A106K010CB652C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, KEMET Corporation TR3A106K010E1800 vs T493A106K010CB652C7640
TR3A106K010C1800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sprague TR3A106K010E1800 vs TR3A106K010C1800
T493A106K010BM64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation TR3A106K010E1800 vs T493A106K010BM64207280
T493A106K010BC63207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3A106K010E1800 vs T493A106K010BC63207610
TBJA106K010CXSC0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TR3A106K010E1800 vs TBJA106K010CXSC0H00
TBJA106K010RXLZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TR3A106K010E1800 vs TBJA106K010RXLZ0823
TBJA106K010RFSC0845 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TR3A106K010E1800 vs TBJA106K010RFSC0845
TBJA106K010LXDD0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TR3A106K010E1800 vs TBJA106K010LXDD0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3A106K010E1800 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3A106K010E1800 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3A106K010E1800 would you like to use for your alert(s)?
  • Please alert me when TR3A106K010E1800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3A106K010E1800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3A106K010E1800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3A106K010E1800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3A106K010E1800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3A106K010E1800 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: