Part Details for TR36M480-11G03 VI by Cincon Electronics Corporation
Overview of TR36M480-11G03 VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR36M480-11G03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3872-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 36W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$19.0000 | Buy Now |
|
Symmetry Electronics | Desktop MEDICAL AC Adapters Switching Adapter, Level VI, Desktop, 36 Watt, 90-264VAC Input, 48VDC Output, 5.5x2.1x12mm, Right Angle, DC Cable 1800mm, UL1571 with OVP Min Qty: 1 | 0 |
|
$21.7500 | Buy Now |