Part Details for TR36M050-36E02-LEVEL-VI by Cincon Electronics Corporation
Overview of TR36M050-36E02-LEVEL-VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR36M050-36E02-LEVEL-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TR36M050-36E02VI
|
Mouser Electronics | Desktop AC Adapters Switching Adapter, Level VI, Desktop, Medical, 36 Watt, 80-264VAC Input, 5VDC Output, 5.0A, 3.5x1.35x9mm Right Angle, DC Cable 1220mm, UL1185 with OVP RoHS: Compliant | 0 |
|
$12.6400 / $15.9200 | Order Now |