Part Details for TR35FBXR300 by SEI Stackpole Electronics Inc
Overview of TR35FBXR300 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR35FBXR300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR35FBXR300
|
Avnet Americas | Res Power Film 0.3 Ohm 1% 35W Molded TO-220 RDL Thru-Hole Bulk - Bulk (Alt: TR35FBXR300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |