Part Details for TR30RAM150-ASUE-02E03 by Cincon Electronics Corporation
Overview of TR30RAM150-ASUE-02E03 by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25QL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25QL128A-SUE-B | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for TR30RAM150-ASUE-02E03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003150107
|
Sager | Wall Mount AC Adapters | 0 |
|
Buy Now |
Part Details for TR30RAM150-ASUE-02E03
TR30RAM150-ASUE-02E03 CAD Models
TR30RAM150-ASUE-02E03 Part Data Attributes
|
TR30RAM150-ASUE-02E03
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TR30RAM150-ASUE-02E03
Cincon Electronics Corporation
AC-DC REGULATED POWER SUPPLY,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 108.67 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Screening Level | IEC/EN/UL 60601-1, Two MOPP | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 61.98 mm |
Alternate Parts for TR30RAM150-ASUE-02E03
This table gives cross-reference parts and alternative options found for TR30RAM150-ASUE-02E03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR30RAM150-ASUE-02E03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFA30F-15-J1 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | TR30RAM150-ASUE-02E03 vs LFA30F-15-J1 |
LFA30F-15-SN | AC-DC Regulated Power Supply Module, | Cosel USA Inc | TR30RAM150-ASUE-02E03 vs LFA30F-15-SN |
TR30RAM150-ASUE-11E03 | AC-DC REGULATED POWER SUPPLY, | Cincon Electronics Corporation | TR30RAM150-ASUE-02E03 vs TR30RAM150-ASUE-11E03 |
TR30RAM150-ASUE-01E03 | AC-DC REGULATED POWER SUPPLY, | Cincon Electronics Corporation | TR30RAM150-ASUE-02E03 vs TR30RAM150-ASUE-01E03 |
LFA30F-15 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | TR30RAM150-ASUE-02E03 vs LFA30F-15 |
LFA30F-15-Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | TR30RAM150-ASUE-02E03 vs LFA30F-15-Y |
LFA30F-15-C | AC-DC Regulated Power Supply Module, | Cosel USA Inc | TR30RAM150-ASUE-02E03 vs LFA30F-15-C |