Part Details for TR30RAM/TR15RA-S by CUI Inc
Overview of TR30RAM/TR15RA-S by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TR30RAM/TR15RA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4648
|
Newark | Power Product |Cui TR30RAM/TR15RA-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.7200 | Buy Now |
DISTI #
2266-TR30RAM/TR15RA-S-ND
|
DigiKey | TR30RAM/TR15RA-S Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
246 In Stock |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Wall Mount AC Adapters Australian Plug for 15/30W RA Series - 90 VAC to 264 VAC Input. RoHS: Compliant |
246 Partner Stock |
|
$1.0600 / $1.6000 | Buy Now |
|
Master Electronics | Wall Mount AC Adapters Australian Plug for 15/30W RA Series - 90 VAC to 264 VAC Input. RoHS: Compliant |
246 Partner Stock |
|
$1.0600 / $1.6000 | Buy Now |