Part Details for TR30RAM/TR15RA-E by CUI Inc
Overview of TR30RAM/TR15RA-E by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR30RAM/TR15RA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4647
|
Newark | Power Product |Cui TR30RAM/TR15RA-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Wall Mount AC Adapters EU Plug for 15/30W RA Series - 90 VAC to 264 VAC Input. RoHS: Compliant |
16 In Stock |
|
$0.9600 / $6.5010 | Buy Now |
|
Master Electronics | Wall Mount AC Adapters EU Plug for 15/30W RA Series - 90 VAC to 264 VAC Input. RoHS: Compliant |
16 In Stock |
|
$0.9600 / $6.5010 | Buy Now |