TR30J100MFNEB
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 3W, 100000000ohm, 25000V, 1% +/-Tol, -200,200ppm/Cel,

Overview of TR30J100MFNEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TR30J100MFNEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR30J100MFNEB
Avnet Americas Resistor High Voltage Thick Film 100MOhm 1% 3W ±200ppm/°C Radial Leaded Bag - Bulk (Alt: TR30J100MFNEB) Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 100 $7.0500
  • 110 $6.9500
  • 210 $6.8000
  • 500 $3.1920
  • 1,000 $2.6650
  • 5,000 $2.3552
  • 10,000 $2.2250
$2.2250 / $7.0500 Buy Now

CAD Models for TR30J100MFNEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR30J100MFNEB by Vishay Intertechnologies

TR30J100MFNEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
14 Weeks
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.81 mm
Lead Length
31.75 mm
Lead Spacing
73.66 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
10.16 mm
Package Length
76.2 mm
Package Style
Radial
Package Width
3.18 mm
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
100000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
25000 V
Want to compare parts?
  1. TR30J100MFNEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 3W, 100000000ohm, 25000V, 1% +/-Tol, -200,200ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR30J100MFNEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR30J100MFNEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR30J100MFNEB would you like to use for your alert(s)?
  • Please alert me when TR30J100MFNEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR30J100MFNEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR30J100MFNEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR30J100MFNEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR30J100MFNEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR30J100MFNEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: