Part Details for TR3-U3A-0250-V1AOC-F03 by Trumeter Technologies
Results Overview of TR3-U3A-0250-V1AOC-F03 by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3-U3A-0250-V1AOC-F03 Information
TR3-U3A-0250-V1AOC-F03 by Trumeter Technologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS780300250DRVR | Texas Instruments | 150mA, LDO Regulator, Ultra-Low Power, Iq 500nA w/ Pin-Selectable, Dual-Level Output Voltage 6-WSON -40 to 125 | |
TPS650250QRHBRQ1 | Texas Instruments | Automotive 1.5V to 6.5V, 3 Buck & 3 LDO Power Management IC 32-VQFN -40 to 125 | |
TPS630250YFFT | Texas Instruments | Industry's Smallest 4A Switch Single-Inductor Buck-Boost Converter 20-DSBGA -40 to 85 |
Price & Stock for TR3-U3A-0250-V1AOC-F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2744
|
Newark | 12" Poly 250 Ppr 5-28Vdc 36" Cable Rohs Compliant: Yes |Trumeter TR3-U3A-0250-V1AOC-F03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,309.9700 | Buy Now |
DISTI #
186-TR3U3A0250V1AOCF
|
Mouser Electronics | Encoders 12" POLY 250 PPR 5-28VDC 36" CABLE RoHS: Compliant | 0 |
|
$1,273.0500 | Order Now |
DISTI #
72237848
|
RS | 12" POLY 250 PPR 5-28VDC 36" CABLE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,273.0500 | RFQ |
|
Onlinecomponents.com | Wheeled Electronic Encoder - 5-28 VDC - 250 Pulses Per Revolution - Single 12" Urethane Wheel - Quad... more RoHS: Compliant | 0 |
|
$1,322.6500 / $1,395.1200 | Buy Now |