Part Details for TR3-21-L2 by Nidec Copal (USA) Corporation
Overview of TR3-21-L2 by Nidec Copal (USA) Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR3-21-L2
TR3-21-L2 CAD Models
TR3-21-L2 Part Data Attributes
|
TR3-21-L2
Nidec Copal (USA) Corporation
Buy Now
Datasheet
|
Compare Parts:
TR3-21-L2
Nidec Copal (USA) Corporation
PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),PC TAIL W/RETNN TERMINAL,7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Actuator Angle | ||
Actuator Length | 0.098 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED LED IN LEFT | |
Body Breadth | 10.4902 mm | |
Body Height | 6.5024 mm | |
Body Length or Diameter | 11.5062 mm | |
Bushing Length | ||
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 500 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Manufacturer Series | TR | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 7 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for TR3-21-L2
This table gives cross-reference parts and alternative options found for TR3-21-L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3-21-L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3-21-L2 | Special Switch, SPST, Off-(on), Momentary, 0.01A, 12VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Nidec Copal Electronics Corporation | TR3-21-L2 vs TR3-21-L2 |