Part Details for TR3/S505SC-10-R by Eaton Corporation
Overview of TR3/S505SC-10-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TR3/S505SC-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
Part Details for TR3/S505SC-10-R
TR3/S505SC-10-R CAD Models
TR3/S505SC-10-R Part Data Attributes
|
TR3/S505SC-10-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR3/S505SC-10-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 10A, 1500A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 24 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 353 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CQC, IMQ, PSE, SEMKO, TUV, VDE, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |