Part Details for TR220MB480-11E13 VI by Cincon Electronics Corporation
Results Overview of TR220MB480-11E13 VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR220MB480-11E13 VI Information
TR220MB480-11E13 VI by Cincon Electronics Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TR220MB480-11E13 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TR220MB480-11E13VI-ND
|
DigiKey | ADAPTER AC-DC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$91.9500 | Buy Now |
DISTI #
418-TR220MB48011E13
|
Mouser Electronics | Desktop AC Adapters 200W Class II 48V 4.58A 2.1mm RoHS: Compliant | 23 |
|
$72.0900 / $86.5100 | Buy Now |
Part Details for TR220MB480-11E13 VI
TR220MB480-11E13 VI CAD Models
TR220MB480-11E13 VI Part Data Attributes
|
TR220MB480-11E13 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TR220MB480-11E13 VI
Cincon Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Cincon |