Part Details for TR20ASR1N by ITT Interconnect Solutions
Overview of TR20ASR1N by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR20ASR1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8611
|
Newark | Cable Clamp, Size 20, Nylon, Connector Shell Size:20, Cable Diameter Max:21Mm, Strain Relief Material:Nylon (Polyamide), Product Range:Trident Ringlock Series, For Use With:Ringlock Circular Connectors Rohs Compliant: Yes |Itt Cannon TR20ASR1N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $15.6400 | Buy Now |
DISTI #
1003-1372-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ20 BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bag |
68 In Stock |
|
$9.4568 / $15.6400 | Buy Now |
DISTI #
TR20ASR1N
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp For Use With Ringlock Circular Connectors - Bulk (Alt: TR20ASR1N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4375 / $12.5245 | Buy Now |
DISTI #
965-TR2SR1N
|
Mouser Electronics | Automotive Connectors 192922-1350 RoHS: Compliant | 0 |
|
$10.3000 / $15.6300 | Order Now |
|
Onlinecomponents.com | Backshell Unsealed Cable Clamp Straight RoHS: Compliant |
707 In Stock 1624 Factory Stock |
|
$5.1900 / $6.8500 | Buy Now |
DISTI #
62994214
|
Verical | Backshell Unsealed Cable Clamp Straight Min Qty: 10 Package Multiple: 5 | Americas - 705 |
|
$6.3515 / $8.9077 | Buy Now |
DISTI #
TR20ASR1N
|
TTI | Automotive Connectors 192922-1350 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1088 In Stock |
|
$7.3700 | Buy Now |
DISTI #
TR20ASR1N
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp For Use With Ringlock Circular Connectors - Bulk (Alt: TR20ASR1N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4375 / $12.5245 | Buy Now |
DISTI #
192922-1350
|
Avnet Abacus | Connector Accessories Unsealed Cable Clamp (Alt: 192922-1350) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1188286
|
element14 Asia-Pacific | BACKSHELL, SIZE 20 RoHS: Compliant Min Qty: 1 Container: Each | 386 |
|
$12.3185 / $14.1852 | Buy Now |
Part Details for TR20ASR1N
TR20ASR1N CAD Models
TR20ASR1N Part Data Attributes:
|
TR20ASR1N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR20ASR1N
ITT Interconnect Solutions
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |