Part Details for TR2028PMS1NB by ITT Interconnect Solutions
Overview of TR2028PMS1NB by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR2028PMS1NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8613
|
Newark | Circular Conn, Plug, 28Pos, Cable, Product Range:Trident Ringlock Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:28Contacts, Circular Contact Type:Crimp Pin, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Itt Cannon TR2028PMS1NB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$12.8300 / $16.6100 | Buy Now |
DISTI #
1003-1370-ND
|
DigiKey | CONN PLUG HSG MALE 28POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
52 In Stock |
|
$9.6542 / $15.9700 | Buy Now |
DISTI #
TR2028PMS1NB
|
Avnet Americas | Conn Ringlock Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port - Bulk (Alt: TR2028PMS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 / $17.9450 | Buy Now |
DISTI #
965-TR2028PMS1NB
|
Mouser Electronics | Automotive Connectors TRI R PLUG M 0-28 RoHS: Compliant | 166 |
|
$10.5200 / $15.5300 | Buy Now |
|
Onlinecomponents.com | Conn Ringlock Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port RoHS: Compliant |
1641 In Stock |
|
$7.4100 / $10.2400 | Buy Now |
DISTI #
TR2028PMS1NB
|
TTI | Automotive Connectors TRI R PLUG M 0-28 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 278 In Stock |
|
$8.6200 / $10.1600 | Buy Now |
DISTI #
TR2028PMS1NB
|
Avnet Americas | Conn Ringlock Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port - Bulk (Alt: TR2028PMS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 / $17.9450 | Buy Now |
DISTI #
192922-1290
|
Avnet Abacus | Conn Ringlock Circular PIN 28 POS ST Cable Mount 28 Terminal 1 Port (Alt: 192922-1290) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Ringlock Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port RoHS: Compliant |
1641 In Stock |
|
$7.4100 / $10.2400 | Buy Now |
Part Details for TR2028PMS1NB
TR2028PMS1NB CAD Models
TR2028PMS1NB Part Data Attributes:
|
TR2028PMS1NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR2028PMS1NB
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR |