Part Details for TR2-S520-V-20-R by Eaton Corporation
Overview of TR2-S520-V-20-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S52-03LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 6 Position ,2.00mm (0.079in) Pitch | |
57202-S52-05ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch | |
98424-S52-06A | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for TR2-S520-V-20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR2-S520-V-20-R
|
Avnet Americas | Fuse Cartridge 20A 420VAC Fast Acting 2-Pin Through Hole T/R - Tape and Reel (Alt: TR2-S520-V-20-R) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1760 / $2.4140 | Buy Now |
DISTI #
504-TR2-S520-V-20-R
|
Mouser Electronics | Cartridge Fuses S520 axial 420Vac, 20A, tape and reel RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.2100 | Buy Now |
DISTI #
TR2-S520-V-20-R
|
Avnet Abacus | Fuse Cartridge 20A 420VAC Fast Acting 2-Pin Through Hole T/R - Tape and Reel (Alt: TR2-S520-V-20-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |