Part Details for TR2-6125FF10-R by Eaton Corporation
Overview of TR2-6125FF10-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2-6125FF10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4370 | Buy Now |
DISTI #
TR2/6125FF10-R
|
TTI | Surface Mount Fuses SMD BRICK 10A RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.4650 | Buy Now |
DISTI #
TR2-6125FF10-R
|
Avnet Abacus | Fuse Chip 10A 125V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR2-6125FF10-R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Fast-Acting Subminiature Fuses, 10 amp,125VAC | 0 |
|
$619.9900 | Buy Now |