Part Details for TR2-6125FF1-R by Eaton Corporation
Overview of TR2-6125FF1-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2-6125FF1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Fast Acting Subminiature Fuse 6.1 x 2.72 mm 72 VDC/ 125 VAC 1 A Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
|
Future Electronics | Fast Acting Subminiature Fuse 6.1 x 2.72 mm 72 VDC/ 125 VAC 1 A Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
DISTI #
TR2-6125FF1-R
|
Avnet Abacus | Fuse Chip 1A 125V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR2-6125FF1-R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Abacus - 0 |
|
Buy Now |