Part Details for TR2/C518S-3.5-R by Eaton Bussmann
Overview of TR2/C518S-3.5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC518-SX | Analog Devices | 24-32 GHz LNA |
Price & Stock for TR2/C518S-3.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6231
|
Newark | 5X15 Fast Acting/ T&r |Eaton Bussmann TR2/C518S-3.5-R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
283-TR2/C518S-3.5-RTR-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 2AG Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2482 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $2.2000 | Buy Now |
DISTI #
000000000002495213
|
Sager | Cartridge Fuses 5X15 FAST ACTING Min Qty: 1500 | 0 |
|
$1.3400 | Buy Now |