Part Details for TR2/6125FA250MA by Eaton Bussmann
Overview of TR2/6125FA250MA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/6125FA250MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 2410 T/R RoHS: Compliant |
38698 Partner Stock |
|
$0.4386 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 320 |
|
$1.1840 / $2.5600 | Buy Now |
DISTI #
000000000000824245
|
Sager | Surface Mount Fuses 125VAC/DC 50A Fast Acting Brick Fuse | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 2410 T/R RoHS: Compliant |
38698 Partner Stock |
|
$0.4386 | Buy Now |
Part Details for TR2/6125FA250MA
TR2/6125FA250MA CAD Models
TR2/6125FA250MA Part Data Attributes
|
TR2/6125FA250MA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR2/6125FA250MA
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.59 mm | |
Body Height | 2.59 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |
Alternate Parts for TR2/6125FA250MA
This table gives cross-reference parts and alternative options found for TR2/6125FA250MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/6125FA250MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 86VDC, 50A (IR), Surface Mount, 2410, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | TR2/6125FA250MA vs SSQ250 |
0679-0250-01 | Electric Fuse, | Bel Fuse | TR2/6125FA250MA vs 0679-0250-01 |
SSQ250/1K | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 86VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | TR2/6125FA250MA vs SSQ250/1K |
0679-0250-05 | Electric Fuse, | Bel Fuse | TR2/6125FA250MA vs 0679-0250-05 |