Part Details for TR2/1025FA2-R by Eaton Corporation
Overview of TR2/1025FA2-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/1025FA2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR2-1025FA2-R
|
Avnet Americas | - Tape and Reel (Alt: TR2-1025FA2-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7411 / $0.9514 | Buy Now |
DISTI #
504-TR2/1025FA2-R
|
Mouser Electronics | Surface Mount Fuses 250VAC 125VDC 2A Brick Fuse RoHS: Compliant | 0 |
|
$0.8450 / $0.8790 | Order Now |
DISTI #
67545625
|
Verical | Fuse Chip Fast Acting 2A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R CSA/UL RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Date Code: 1312 | Americas - 820 |
|
$1.2296 / $1.5099 | Buy Now |
Part Details for TR2/1025FA2-R
TR2/1025FA2-R CAD Models
TR2/1025FA2-R Part Data Attributes
|
TR2/1025FA2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR2/1025FA2-R
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.77 mm | |
Body Height | 2.77 mm | |
Body Length or Diameter | 10.29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |
Alternate Parts for TR2/1025FA2-R
This table gives cross-reference parts and alternative options found for TR2/1025FA2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/1025FA2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/1025FA2-R | FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | TR2/1025FA2-R vs TR2/1025FA2-R |