Part Details for TR2/TCP500-R by Eaton Corporation
Overview of TR2/TCP500-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/TCP500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR2-TCP500-R
|
Avnet Americas | Fuse Chip 0.5A 250V 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR2-TCP500-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5670 / $0.7966 | Buy Now |
DISTI #
504-TCP500-R
|
Mouser Electronics | Surface Mount Fuses FA 250V 500mA TELECOM SMD RoHS: Compliant | 2363 |
|
$0.6740 / $1.5700 | Buy Now |
|
Future Electronics | Fast Acting 250 Vac 50 A SMT Telecom Circuit Protector (10.29 x 2.77 mm) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5900 / $0.6350 | Buy Now |
|
Future Electronics | Fast Acting 250 Vac 50 A SMT Telecom Circuit Protector (10.29 x 2.77 mm) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5900 / $0.6350 | Buy Now |
DISTI #
67546039
|
Verical | Fuse Chip 0.5A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL Min Qty: 60 Package Multiple: 30 Date Code: 1336 | Americas - 1620 |
|
$0.9367 / $1.2398 | Buy Now |
DISTI #
TR2/TCP500-R
|
TTI | Surface Mount Fuses FA 250V 500mA TELECOM SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5700 / $0.6610 | Buy Now |
DISTI #
TR2/TCP500-R
|
IBS Electronics | Fuse Chip 0.5A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R Min Qty: 2500 Package Multiple: 1 | 70000 |
|
$0.7410 | Buy Now |
Part Details for TR2/TCP500-R
TR2/TCP500-R CAD Models
TR2/TCP500-R Part Data Attributes
|
TR2/TCP500-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR2/TCP500-R
Eaton Corporation
Electric Fuse, 0.5A, 250VAC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 2.77 mm | |
Body Height | 10.29 mm | |
Body Length or Diameter | 2.77 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | END CAP |