TR2/S505SC-4-R
Description: Electric Fuse, Time Lag Blow, 4A, 1500A (IR), 5x20mm,

Overview of TR2/S505SC-4-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TR2/S505SC-4-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
Reel
  • 1,500 $1.1800
$1.1800 Buy Now

CAD Models for TR2/S505SC-4-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR2/S505SC-4-R by Eaton Corporation

TR2/S505SC-4-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
Body Height
24 mm
Body Length or Diameter
6 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
41 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
1500 A
Rated Current
4 A
Rated Voltage(AC)
250 V
Reference Standard
BSI, CQC, IMQ, PSE, SEMKO, TUV, VDE, UL
Surface Mount
NO
Terminal Shape
PIN WIRE
Want to compare parts?
  1. TR2/S505SC-4-R
    Eaton Corporation
    Electric Fuse, Time Lag Blow, 4A, 1500A (IR), 5x20mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR2/S505SC-4-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR2/S505SC-4-R by Eaton Corporation

  • Please alert me when TR2/S505SC-4-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR2/S505SC-4-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR2/S505SC-4-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR2/S505SC-4-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR2/S505SC-4-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR2/S505SC-4-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: