Part Details for TR2/C518-2-R by Eaton Corporation
Overview of TR2/C518-2-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC518-SX | Analog Devices | 24-32 GHz LNA | |
DC518A | Analog Devices | LTC3704EMS - SLIC Power Supply |
Price & Stock for TR2/C518-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR2-C518-2-R
|
Avnet Americas | Fuse Subminiature 2A 250V Fast 2-Pin Axial Through Hole T/R - Tape and Reel (Alt: TR2-C518-2-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9968 / $2.2152 | Buy Now |
DISTI #
504-TR2-C518-2-R
|
Mouser Electronics | Cartridge Fuses 5X15 FAST ACTING RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
Part Details for TR2/C518-2-R
TR2/C518-2-R CAD Models
TR2/C518-2-R Part Data Attributes
|
TR2/C518-2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR2/C518-2-R
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 15.2 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x15mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | PIN WIRE |
Alternate Parts for TR2/C518-2-R
This table gives cross-reference parts and alternative options found for TR2/C518-2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/C518-2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/C518-2-R | FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | TR2/C518-2-R vs TR2/C518-2-R |