There are no models available for this part yet.
Overview of TR2/6125FA4A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TR2/6125FA4A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96C9990
|
Newark | Brick Fuse Rohs Compliant: Yes |Eaton Bussmann TR2/6125FA4A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Quest Components | FAST BLOW ELECTRIC FUSE, 4A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 2680 |
|
$0.2750 / $0.7500 | Buy Now |
CAD Models for TR2/6125FA4A by Eaton Bussmann
Part Data Attributes for TR2/6125FA4A by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
Blow Characteristic
|
FAST
|
Body Breadth
|
2.59 mm
|
Body Height
|
2.59 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
4 J
|
Mounting Feature
|
SURFACE MOUNT
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
4 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
YES
|
Terminal Shape
|
END CAP
|
Alternate Parts for TR2/6125FA4A
This table gives cross-reference parts and alternative options found for TR2/6125FA4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/6125FA4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0679-4000-05 | Electric Fuse, | Bel Fuse | TR2/6125FA4A vs 0679-4000-05 |
SSQ4/1K | Electric Fuse, Very Fast Blow, 4A, 125VAC, 86VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | TR2/6125FA4A vs SSQ4/1K |
TR2/6125FA4A | Electric Fuse, Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | TR2/6125FA4A vs TR2/6125FA4A |
0679-4000-01 | Electric Fuse, | Bel Fuse | TR2/6125FA4A vs 0679-4000-01 |
SSQ4/5K | Electric Fuse, Very Fast Blow, 4A, 125VAC, 86VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | TR2/6125FA4A vs SSQ4/5K |