Part Details for TR2/6125FA2A by Eaton Bussmann
Overview of TR2/6125FA2A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/6125FA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C9985
|
Newark | 125V Ul/Csafstact Brk - 0679-200B-05 |Eaton Bussmann TR2/6125FA2A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Chip Fast Acting 2A 125V SMD Solder Pad 2410 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | FUSE,2A,125V,FAST ACTING,SMD,2410-CASE | 9878 |
|
$0.3850 / $1.7500 | Buy Now |
Part Details for TR2/6125FA2A
TR2/6125FA2A CAD Models
TR2/6125FA2A Part Data Attributes
|
TR2/6125FA2A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR2/6125FA2A
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.59 mm | |
Body Height | 2.59 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |