-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 60VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4232-1-ND
|
DigiKey | FUSE BRD MT 10A 250VAC 60VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2199 In Stock |
|
$0.8878 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 10A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL RoHS: Compliant |
6370 In Stock |
|
$0.8400 / $1.2000 | Buy Now |
|
Quest Components | FUSE,10A,250V,FAST ACTING,SMD,4010-CASE | 152 |
|
$0.8967 / $1.4945 | Buy Now |
DISTI #
000000000001189550
|
Sager | Surface Mount Fuses 250VAC 125VDC 10A Brick Fuse | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Chip Fast Acting 10A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL RoHS: Compliant |
6370 In Stock |
|
$0.8400 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR2/1025FA10-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR2/1025FA10-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 60VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 60 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.77 mm | |
Body Height | 2.77 mm | |
Body Length or Diameter | 10.29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for TR2/1025FA10-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/1025FA10-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/1025FA10-R | Electric Fuse, Fast Blow, 10A, 250VAC, 60VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | TR2/1025FA10-R vs TR2/1025FA10-R |