Part Details for TR1807RFS1NB by ITT Interconnect Solutions
Overview of TR1807RFS1NB by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR1807RFS1NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR1807RFS1NB-ND
|
DigiKey | CONN RCPT HSG FMALE 7POS PNL MT Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8260 | Buy Now |
DISTI #
TR1807RFS1NB
|
Avnet Americas | Conn Ringlock Circular SKT 7 POS ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: TR1807RFS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1094 / $9.9351 | Buy Now |
DISTI #
965-TR1807RFS1NB
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$12.1700 / $12.5600 | Order Now |
DISTI #
ITTTR1807RFS1NB
|
Heilind Electronics | TR1807RFS1NB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - 7 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle RoHS: Compliant |
123 In Stock |
|
$7.0200 / $12.3400 | Buy Now |
DISTI #
ITTTR1807RFS1NB
|
Interstate Connecting Components | TR1807RFS1NB | 0 |
|
Buy Now | |
DISTI #
192990-1300
|
Avnet Abacus | Conn Ringlock Circular SKT 7 POS ST Panel Mount 7 Terminal 1 Port (Alt: 192990-1300) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - 7 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle RoHS: Compliant |
123 In Stock |
|
$7.0200 / $12.3400 | Buy Now |
Part Details for TR1807RFS1NB
TR1807RFS1NB CAD Models
TR1807RFS1NB Part Data Attributes
|
TR1807RFS1NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR1807RFS1NB
ITT Interconnect Solutions
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |