Part Details for TR15RAM150-01E03-GY-BK-LEVEL-V by Cincon Electronics Corporation
Overview of TR15RAM150-01E03-GY-BK-LEVEL-V by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for TR15RAM150-01E03-GY-BK-LEVEL-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TR15RAM150-01-V
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 15VDC Output, 1A, 5.5x2.1x12mm Right Angle, DC Cable 1800mm, Grey Case RoHS: Compliant | 0 |
|
$18.8300 / $21.4800 | Order Now |
DISTI #
000000000005585929
|
Sager | Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 15VDC Output, 1A, 5.5x2.1x12mm Right Angle, DC Cable 1800mm, Grey Case | 0 |
|
Buy Now |