Part Details for TR15RAM050-12E02-GY-BK-LEVEL-V by Cincon Electronics Corporation
Overview of TR15RAM050-12E02-GY-BK-LEVEL-V by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for TR15RAM050-12E02-GY-BK-LEVEL-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TR15RAM050-12-V
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 5VDC Output, 2A, 5.5x2.5x12mm Straight, DC Cable 1220mm, Grey Case RoHS: Compliant | 0 |
|
$14.4800 / $17.9100 | Order Now |
DISTI #
000000000005585916
|
Sager | Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 5VDC Output, 2A, 5.5x2.5x12mm Straight, DC Cable 1220mm, Grey Case | 0 |
|
Buy Now |
Part Details for TR15RAM050-12E02-GY-BK-LEVEL-V
TR15RAM050-12E02-GY-BK-LEVEL-V CAD Models
TR15RAM050-12E02-GY-BK-LEVEL-V Part Data Attributes
|
TR15RAM050-12E02-GY-BK-LEVEL-V
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TR15RAM050-12E02-GY-BK-LEVEL-V
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |