There are no models available for this part yet.
Overview of TR1412PMS1NB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR1412PMS1NB by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M8592
|
Newark | Circular Connector, Plug, Size 14-12, 12 Position, Cable, Product Range:Trident Ringlock Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:-, Coupling Style:-, Gender:Plug Rohs Compliant: Yes |Itt Cannon TR1412PMS1NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 602 |
|
$10.7600 / $13.9300 | Buy Now | |
DISTI #
1003-1218-ND
|
DigiKey | CONN PLUG HSG MALE 12POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
84 In Stock |
|
$9.5209 / $15.7500 | Buy Now | |
DISTI #
TR1412PMS1NB
|
Avnet Americas | Conn Ringlock Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: TR1412PMS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8875 / $13.8195 | Buy Now | |
DISTI #
965-TR1412PMS1NB
|
Mouser Electronics | Automotive Connectors TR1412PMS1NB RoHS: Compliant | 159 |
|
$9.5100 / $12.5200 | Buy Now | |
Onlinecomponents.com | Conn Ringlock Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant |
2197 In Stock 917 Factory Stock |
|
$4.8900 / $8.4200 | Buy Now | ||
DISTI #
20987661
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4357 |
|
$6.7264 / $8.9265 | Buy Now | |
DISTI #
37196002
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 917 |
|
$7.4862 / $8.6737 | Buy Now | |
DISTI #
192922-1270
|
TTI | Standard Circular Connector TR1412PMS1NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 675 In Stock |
|
$7.6600 / $10.2500 | Buy Now | |
DISTI #
TR1412PMS1NB
|
PEI Genesis | TRI R PLUG M 0-12 Min Qty: 1 | 2555 |
|
$6.0500 / $10.0900 | Buy Now | |
DISTI #
192922-1270
|
Avnet Abacus | Conn Ringlock Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port (Alt: 192922-1270) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TR1412PMS1NB by ITT Interconnect Solutions
Part Data Attributes for TR1412PMS1NB by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Type
|
CIRCULAR CONNECTOR
|