Part Details for TR12ASR1N by ITT Interconnect Solutions
Results Overview of TR12ASR1N by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR12ASR1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4314
|
Newark | Circular Connector Clamp, Straight, Unsealed, Trident Ringlock Series, 12, Nylon (Polyamide) Rohs Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 399 |
|
$4.2100 / $8.2400 | Buy Now |
DISTI #
1003-1356-ND
|
DigiKey | CONN BACKSHELL W/CLAMP SZ 12 BLK Min Qty: 1 Lead time: 10 Weeks Container: Bag |
73 In Stock |
|
$6.1985 / $10.0900 | Buy Now |
DISTI #
47M0098
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp - Bulk (Alt: 47M0098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
305 Partner Stock |
|
$5.2700 / $8.5000 | Buy Now |
DISTI #
TR12ASR1N
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp - Bulk (Alt: TR12ASR1N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1934 / $6.0909 | Buy Now |
DISTI #
192922-1320
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp - Bulk (Alt: 192922-1320) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9150 / $5.7115 | Buy Now |
DISTI #
965-TR12ASR1N
|
Mouser Electronics | Automotive Connectors 192922-1320 RoHS: Compliant | 207 |
|
$5.9500 / $9.7000 | Buy Now |
|
Onlinecomponents.com | Cable Clamps and Clips Clamp Screw RoHS: Compliant |
4089 In Stock |
|
$3.9900 / $6.6900 | Buy Now |
DISTI #
37196004
|
Verical | Cable Clamp Backshell 180° 12 Shell Size Nylon RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7301 |
|
$7.2134 / $9.5060 | Buy Now |
DISTI #
TR12ASR1N
|
TTI | Automotive Connectors 192922-1320 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4427 In Stock |
|
$3.4500 / $5.5800 | Buy Now |
DISTI #
192922-1320
|
TTI | Automotive Connectors TRI R E/B STR C/C UNSEAL SZ 12 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.3000 | Buy Now |
Part Details for TR12ASR1N
TR12ASR1N CAD Models
TR12ASR1N Part Data Attributes
|
TR12ASR1N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR12ASR1N
ITT Interconnect Solutions
Connector Accessory,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |
TR12ASR1N Frequently Asked Questions (FAQ)
-
The recommended torque value for the TR12ASR1N connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks, and 5-7 in-lbs (0.6-0.8 Nm) for the jack screws.
-
Yes, the TR12ASR1N connector is designed to withstand high-vibration environments, with a vibration testing rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the TR12ASR1N connector is designed to operate in harsh environments, with a temperature range of -55°C to 125°C and a humidity rating of 95% RH at 40°C.
-
The TR12ASR1N connector has a mating cycle life of 500 cycles minimum, with a maximum of 1000 cycles.
-
Yes, the TR12ASR1N connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.