Part Details for TR1210D2371P by Ever Ohms Technology Co Ltd
Overview of TR1210D2371P by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Part Details for TR1210D2371P
TR1210D2371P CAD Models
TR1210D2371P Part Data Attributes
|
TR1210D2371P
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TR1210D2371P
Ever Ohms Technology Co Ltd
Fixed Resistor, Thin Film, 0.165W, 2370ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Manufacturer Series | TR1210(D) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.165 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TR1210(D) | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |