Part Details for TR1208PFS1NB by ITT Interconnect Solutions
Overview of TR1208PFS1NB by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR1208PFS1NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8588
|
Newark | Circular Connector, Trident Ringlock Series, Plug, 8, Socket, Cable Mount, 12-08 Rohs Compliant: Yes |Itt Cannon TR1208PFS1NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 616 |
|
$8.2600 / $10.2600 | Buy Now |
DISTI #
1003-1220-ND
|
DigiKey | CONN PLUG HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
519 In Stock |
|
$5.4961 / $11.5600 | Buy Now |
DISTI #
93F8994
|
Avnet Americas | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 93F8994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1904 Partner Stock |
|
$11.6500 / $14.5400 | Buy Now |
DISTI #
TR1208PFS1NB
|
Avnet Americas | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: TR1208PFS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9560 / $8.7381 | Buy Now |
DISTI #
192926-0510
|
Avnet Americas | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 192926-0510) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9560 / $8.7381 | Buy Now |
DISTI #
965-TR1208PFS1NB
|
Mouser Electronics | Automotive Connectors TR1208PFS1NB RoHS: Compliant | 63 |
|
$5.8800 / $9.8700 | Buy Now |
|
Onlinecomponents.com | Conn Ringlock Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port RoHS: Compliant |
2760 In Stock 5471 Factory Stock |
|
$5.7400 / $9.6700 | Buy Now |
DISTI #
77614120
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 5471 |
|
$6.3931 / $7.4070 | Buy Now |
DISTI #
73520379
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 104 |
|
$6.5530 / $8.1730 | Buy Now |
DISTI #
73476638
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Min Qty: 8 Package Multiple: 1 | Americas - 50 |
|
$7.2500 / $7.8300 | Buy Now |
Part Details for TR1208PFS1NB
TR1208PFS1NB CAD Models
TR1208PFS1NB Part Data Attributes
|
TR1208PFS1NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR1208PFS1NB
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR |