There are no models available for this part yet.
Overview of TR1107A-SP-L by Arrow Hart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz | |
ADTR1107ACCZ | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for TR1107A-SP-L by Arrow Hart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75102210
|
RS | Recp TR Deco Duplex 15A 125V 2P3W AL | Arrow Hart TR1107A-SP-L Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9100 / $4.5600 | Buy Now |