Part Details for TR11-D-X-63-BB-2-N-0.5A by Altech Corporation
Results Overview of TR11-D-X-63-BB-2-N-0.5A by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR11-D-X-63-BB-2-N-0.5A Information
TR11-D-X-63-BB-2-N-0.5A by Altech Corporation is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TR11-D-X-63-BB-2-N-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR11-D-X-63-BB-2-N-0.5A-ND
|
DigiKey | CIRCUIT BREAK WHITE TRIP BAND .5 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5200 | Buy Now |
DISTI #
845-TR11DX63BB2N05A
|
Mouser Electronics | Circuit Breakers | 8 |
|
$3.9100 / $8.1100 | Buy Now |
DISTI #
72010445
|
RS | Circuit Breaker, TR11,Blk with Wht Band, Vert Legend, Clip Mount,0.5A,240VAC/50VDC | Altech Corp TR1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$3.8300 / $4.2100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 500mA 240VAC/50VDC - Push to Reset Actuator - Black Slider With... more RoHS: Compliant | 43 Factory Stock |
|
$3.6700 / $5.5200 | Buy Now |
|
Powell Electronics | TR11sup.prot.,wingD,bl.slid.w/ Min Qty: 10 | 28 |
|
$4.6500 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - 1 Pole - 500mA 240VAC/50VDC - Push to Reset Actuator - Black Slider With... more RoHS: Compliant | 43 Factory Stock |
|
$3.6700 / $5.5200 | Buy Now |
DISTI #
10046292
|
TestEquity LLC | Altech TR11-D-X-63-BB-2-N-0.5A TR11sup.prot.,wingD,bl.slid.w/ white trip band,0.5Ahor.marked | 0 |
|
$5.5200 | Buy Now |