Part Details for TR11-C-X-63-B-0-C-5.0A by Altech Corporation
Overview of TR11-C-X-63-B-0-C-5.0A by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR11-C-X-63-B-0-C-5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR11-C-X-63-B-0-C-5.0A-ND
|
DigiKey | CIRCUIT BREAK TRIP BAND HEX MET Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3270 | Buy Now |
DISTI #
845-TR11CX63B0C50A
|
Mouser Electronics | Circuit Breakers TR11 sup. prot.,cent.mou.,bl. | 16 |
|
$5.8200 / $7.7400 | Buy Now |
DISTI #
72010433
|
RS | Circuit Breaker, TR11-Series, Black Slider, No Marking, Nut Mount,5A,240VAC/50VDC | Altech Corp TR11-C-X-63-B-0-C-5.0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$6.8000 / $7.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Supplementary Protector 5A 240VAC 50VDC RoHS: Compliant | 149 Factory Stock |
|
$3.6200 / $5.4900 | Buy Now |
|
Powell Electronics | TR11 sup. prot.,cent.mou.,bl. Min Qty: 10 | 98 |
|
$4.6500 | Buy Now |
|
Master Electronics | Circuit Breaker Supplementary Protector 5A 240VAC 50VDC RoHS: Compliant | 149 Factory Stock |
|
$3.6200 / $5.4900 | Buy Now |
DISTI #
10046324
|
TestEquity LLC | Altech TR11-C-X-63-B-0-C-5.0A TR11 sup. prot.,cent.mou.,bl. trip band, hex met. nut,5.0A | 0 |
|
$5.3600 | Buy Now |