Part Details for TR10H5111AC by Fenghua (HK) Electronics Ltd
Overview of TR10H5111AC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10H5111AC
TR10H5111AC CAD Models
TR10H5111AC Part Data Attributes
|
TR10H5111AC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10H5111AC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 5110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TR10H5111AC
This table gives cross-reference parts and alternative options found for TR10H5111AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10H5111AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC57T25.11K0.05%I | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H5111AC vs RNC57T25.11K0.05%I |
AR10ABD5111 | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10H5111AC vs AR10ABD5111 |
NTRC50B5111DTRF | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | TR10H5111AC vs NTRC50B5111DTRF |
RN20B5111CT1-50 | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | TR10H5111AC vs RN20B5111CT1-50 |
RN73G2H5111B | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TR10H5111AC vs RN73G2H5111B |
RNC57T25.11K0.1%I | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H5111AC vs RNC57T25.11K0.1%I |
RNCS2010BTC5K11 | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H5111AC vs RNCS2010BTC5K11 |
RNC57T25.11K0.05%R | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H5111AC vs RNC57T25.11K0.05%R |
AR10BBD5111N | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | TR10H5111AC vs AR10BBD5111N |
TFCR2010-4W-C-5111BT | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | TR10H5111AC vs TFCR2010-4W-C-5111BT |