Part Details for TR10F57M6FKEB by Vishay Intertechnologies
Overview of TR10F57M6FKEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR10F57M6FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR10F57M6FKEB
|
Avnet Americas | Res Thick Film 57.6MegaOhm 1% 1W ?100ppm/?C Epoxy Radial Bag - Bulk (Alt: TR10F57M6FKEB) Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-TR10F57M6FKEB
|
Mouser Electronics | Thick Film Resistors - Through Hole TR 1W, med. voltage, 57.6mOhm 0.01 100ppm Sn100, Bag RoHS: Compliant | 99 |
|
$4.5400 / $8.7200 | Buy Now |
Part Details for TR10F57M6FKEB
TR10F57M6FKEB CAD Models
TR10F57M6FKEB Part Data Attributes
|
TR10F57M6FKEB
Vishay Intertechnologies
Buy Now
|
Compare Parts:
TR10F57M6FKEB
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |