Part Details for TR10F50M0FNES by Vishay Intertechnologies
Overview of TR10F50M0FNES by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR10F50M0FNES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TR10F50M0FNES
|
Mouser Electronics | Thick Film Resistors - Through Hole 1W 50Mohms 1% 200ppm RoHS: Compliant | 238 |
|
$3.9300 / $8.4200 | Buy Now |
Part Details for TR10F50M0FNES
TR10F50M0FNES CAD Models
TR10F50M0FNES Part Data Attributes
|
TR10F50M0FNES
Vishay Intertechnologies
Buy Now
|
Compare Parts:
TR10F50M0FNES
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |