Part Details for TR10F500MFKEB by Vishay Intertechnologies
Overview of TR10F500MFKEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR10F500MFKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR10F500MFKEB
|
Avnet Americas | Res Thick Film 500M Ohm 1% 1W ?100ppm/?C Molded RDL Thru-Hole - Bulk (Alt: TR10F500MFKEB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4765 / $5.8050 | Buy Now |
DISTI #
71-TR10F500MFKEB
|
Mouser Electronics | Thick Film Resistors - Through Hole 500M OHM 1% 100PPM 1W RoHS: Compliant | 96 |
|
$7.1700 / $10.4200 | Buy Now |
Part Details for TR10F500MFKEB
TR10F500MFKEB CAD Models
TR10F500MFKEB Part Data Attributes
|
TR10F500MFKEB
Vishay Intertechnologies
Buy Now
|
Compare Parts:
TR10F500MFKEB
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |