Part Details for TR100M190-01E13-LVL-V by Cincon Electronics Corporation
Overview of TR100M190-01E13-LVL-V by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6372HMSE-0.2#PBF | Analog Devices | Prec,Funnel InAmp w/Lvl Shft/O | |
LT6372IUDC-0.2#TRPBF | Analog Devices | Prec,Funnel InAmp w/Lvl Shft/O | |
LT6372IMSE-0.2#PBF | Analog Devices | Prec,Funnel InAmp w/Lvl Shft/O |
Price & Stock for TR100M190-01E13-LVL-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TR100M190-01-V
|
Mouser Electronics | Desktop AC Adapters Switching Adapter, Level V, Desktop, Medical, 100 Watt, 90-264VAC Input, 19VDC Output, 5.5x2.1x12mm, Right Angle, DC Cable 1800mm with Ferrite Core RoHS: Compliant | 0 |
|
$43.7500 / $55.0100 | Order Now |