Part Details for TR1004RFS1NB by ITT Interconnect Solutions
Overview of TR1004RFS1NB by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR1004RFS1NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8586
|
Newark | Circular Connector, Trident Ringlock Series, Receptacle, 4, Socket, Panel Mount, 10-04 Rohs Compliant: Yes |Itt Cannon TR1004RFS1NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 752 |
|
$9.3500 / $11.6200 | Buy Now |
DISTI #
1003-1352-ND
|
DigiKey | CONN RCPT HSNG FMALE 4POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1559 / $12.9100 | Buy Now |
DISTI #
TR1004RFS1NB
|
Avnet Americas | Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: TR1004RFS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2713 / $6.3973 | Buy Now |
DISTI #
965-TR1004RFS1NB
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 206 |
|
$6.0700 / $8.6600 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Bulk RoHS: Compliant |
267 In Stock |
|
$3.3600 / $4.8800 | Buy Now |
DISTI #
TR1004RFS1NB
|
TTI | Automotive Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 466 In Stock |
|
$4.7700 / $8.4800 | Buy Now |
DISTI #
192922-1190
|
Avnet Abacus | Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port (Alt: 192922-1190) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 7 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Bulk RoHS: Compliant |
267 In Stock |
|
$3.3600 / $4.8800 | Buy Now |
Part Details for TR1004RFS1NB
TR1004RFS1NB CAD Models
TR1004RFS1NB Part Data Attributes
|
TR1004RFS1NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR1004RFS1NB
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |